-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14208661
|
Arrow Electronics | USB 3.1 GEN 2 Type C Connector, Input Output Connector, VERTICAL RECEPTACLE RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 6 Weeks Date Code: 2217 | Americas - 15400 |
|
$1.2880 / $1.2910 | Buy Now |
DISTI #
E02:0323_09751894
|
Arrow Electronics | USB 3.1 GEN 2 Type C Connector, Input Output Connector, VERTICAL RECEPTACLE RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 13 Weeks Date Code: 2331 | Europe - 7000 |
|
$1.5053 / $1.5072 | Buy Now |
DISTI #
V72:2272_14208661
|
Arrow Electronics | USB 3.1 GEN 2 Type C Connector, Input Output Connector, VERTICAL RECEPTACLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 Container: Cut Strips | Americas - 325 |
|
$1.3860 / $1.9270 | Buy Now |
DISTI #
BRG10132328-10011LF
|
Heilind Electronics | USB 3.1 TYPE C VERTICAL RECEPTACLE | Americas - 9712 in Stock |
|
$1.7430 | Buy Now |
DISTI #
BRG10132328-10011LF
|
Interstate Connecting Components | USB 3.1 TYPE C VERTICAL RECEPTACLE | 3237 |
|
$1.7430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10132328-10011LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10132328-10011LF
Amphenol FCi
Telecom and Datacom Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | PEG | |
Body Breadth | 0.177 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.344 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | USB 3.1 C | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.66 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 10132328-10011LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10132328-10011LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-USBC-32F1-EG-GSR09 | USB Connector, | ASSMANN WSW components GmbH | 10132328-10011LF vs A-USBC-32F1-EG-GSR09 |