Part Details for 10132449-0211GLF by Amphenol FCi
Overview of 10132449-0211GLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10132449-0211GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10132449-0211GLF
|
Heilind Electronics | 10132449-0211GLF-MINITEK PWR3. | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10132449-0211GLF
|
Interstate Connecting Components | 10132449-0211GLF-MINITEK PWR3. | 0 |
|
Buy Now |
Part Details for 10132449-0211GLF
10132449-0211GLF CAD Models
10132449-0211GLF Part Data Attributes:
|
10132449-0211GLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10132449-0211GLF
Amphenol FCi
Board Connector, 2 Contact(s), Straight, Solder Kinked Leads Terminal, Friction Ramp, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):9A | |
Body Breadth | 0.343 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.262 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10132449-0211GLF
This table gives cross-reference parts and alternative options found for 10132449-0211GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10132449-0211GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10132449-0211GLF | Minitek® Pwr 3.0 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 2 Positions, GW Compatible PA9T, Tray packing. | Amphenol Communications Solutions | 10132449-0211GLF vs 10132449-0211GLF |