Part Details for 10132449-1411GLF by Amphenol FCi
Overview of 10132449-1411GLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10132449-1411GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10132449-1411GLF
|
Heilind Electronics | 10132449-1411GLF-MINITEK PWR3. | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10132449-1411GLF
|
Interstate Connecting Components | 10132449-1411GLF-MINITEK PWR3. | 0 |
|
Buy Now |
Part Details for 10132449-1411GLF
10132449-1411GLF CAD Models
10132449-1411GLF Part Data Attributes
|
10132449-1411GLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10132449-1411GLF
Amphenol FCi
Board Connector, 14 Contact(s), Straight, Solder Kinked Leads Terminal, Friction Ramp, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):9A | |
Body Breadth | 0.343 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.97 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |