Part Details for 10132450-0211GLF by Amphenol Corporation
Overview of 10132450-0211GLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132450-0211GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 2 Positions, GW Compatible PA9T, Tray packing. | |
10132450-1821GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Tin plating, Black Color, 18 Positions, GW Compatible PA9T, Tray packing. | |
10132450-1411GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 14 Positions, GW Compatible PA9T, Tray packing. |
Price & Stock for 10132450-0211GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10132450-0211GLF
|
Avnet Americas | 10132450-0211GLF-MINITEK PWR3.0 HCC HEADE - Trays (Alt: 10132450-0211GLF) RoHS: Compliant Min Qty: 17612 Package Multiple: 17612 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.1952 | Buy Now |
DISTI #
649-10132450-0211GLF
|
Mouser Electronics | Headers & Wire Housings Minitek Power3.0 HCC DR VTH HDR 2Pos G/F | 0 |
|
$0.2290 | Order Now |