Part Details for 10132450-1011GLF by Amphenol Communications Solutions
Overview of 10132450-1011GLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10132450-1011GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC0647
|
Newark | 10132450-1011Glf-Minitek Pwr3.0 Hcc Heade/Tray |Amphenol Communications Solutions 10132450-1011GLF Min Qty: 6188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6290 | Buy Now |
DISTI #
10132450-1011GLF-ND
|
DigiKey | CONN HEADER VERT 10POS 3MM Min Qty: 6188 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5376 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6188 Package Multiple: 364 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.4690 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4540 / $0.9508 | Buy Now |
Part Details for 10132450-1011GLF
10132450-1011GLF CAD Models
10132450-1011GLF Part Data Attributes
|
10132450-1011GLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10132450-1011GLF
Amphenol Communications Solutions
Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 10 Positions, GW Compatible PA9T, Tray packing.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.289 inch | |
Body Depth | 0.389 inch | |
Body Length | 0.734 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 100 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER KINKED LEADS | |
Total Number of Contacts | 10 |