Part Details for 10132450-1221GLF by Amphenol Corporation
Overview of 10132450-1221GLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132450-1221GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Tin plating, Black Color, 12 Positions, GW Compatible PA9T, Tray packing. | |
10132450-1821GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Tin plating, Black Color, 18 Positions, GW Compatible PA9T, Tray packing. | |
10132450-1411GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 14 Positions, GW Compatible PA9T, Tray packing. |
Price & Stock for 10132450-1221GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10132450-1221GLF
|
Avnet Americas | 10132450-1221GLF-MINITEK PWR3.0 HCC HEADE - Trays (Alt: 10132450-1221GLF) RoHS: Compliant Min Qty: 5236 Package Multiple: 5236 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.4182 | Buy Now |
DISTI #
649-10132450-1221GLF
|
Mouser Electronics | Headers & Wire Housings Minitek Power3.0 HCC DR VTH HDR 12Pos Tin | 0 |
|
$0.4900 | Order Now |
DISTI #
101324501221GL-0
|
TME | 10132450-1221GLF Min Qty: 70 | 8334 |
|
$0.4967 / $0.6039 | Buy Now |
DISTI #
10132450-1221GLF
|
Avnet Abacus | 10132450-1221GLF-MINITEK PWR3.0 HCC HEADE (Alt: 10132450-1221GLF) RoHS: Compliant Min Qty: 5236 Package Multiple: 5236 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |