Part Details for 10132640-001LF by Amphenol Communications Solutions
Overview of 10132640-001LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10132640-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC0663
|
Newark | Pwrmax Ortho Rap 2P Pf-10132640-001Lf/Tray |Amphenol Communications Solutions 10132640-001LF Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6600 | Buy Now |
DISTI #
609-5265-ND
|
DigiKey | CONN PLUG 4POS EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
938 In Stock |
|
$19.9988 / $27.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 40 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$19.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8700 / $55.3800 | Buy Now |
Part Details for 10132640-001LF
10132640-001LF CAD Models
10132640-001LF Part Data Attributes
|
10132640-001LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10132640-001LF
Amphenol Communications Solutions
PwrMAX® Ortho Power Connector, Right Angle, Plug 2P
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 0.3 mΩ | |
Dielectric Withstanding Voltage | 1800VDC V | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 |