There are no models available for this part yet.
Overview of 10132797-034100LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132797-033130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 30 position, 3.3mm height plug connector. | |
10132797-021100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.3mm height plug connector. | |
10132797-063130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 3.3mm height plug connector. |
Price & Stock for 10132797-034100LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10132797-034100LF
|
Avnet Americas | Connector Stacking Plug 30 Position 3.8mm/4.5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 10132797-034100LF) Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5490 | Buy Now | |
DISTI #
649-10132797034100LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors HEIGHT PLUG CONNECTOR-10132797-034100LF | 0 |
|
$0.6040 / $0.6160 | Order Now | |
DISTI #
10132797-034100LF
|
Avnet Abacus | Connector Stacking Plug 30 Position 3.8mm/4.5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 10132797-034100LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |