Part Details for 10132797-035100LF by BURNDY
Overview of 10132797-035100LF by BURNDY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132797-035100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 30 position, 4.3mm height plug connector. | |
10132797-033130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 30 position, 3.3mm height plug connector. | |
10132797-021100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.3mm height plug connector. |
Price & Stock for 10132797-035100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65552973
|
Verical | Conn Fine Pitch Connector HDR 30 POS 0.5mm Solder ST SMD Bergstak® T/R Min Qty: 17 Package Multiple: 1 Date Code: 1941 | Americas - 8740 |
|
$0.3795 / $0.4354 | Buy Now |
DISTI #
77382522
|
Verical | Conn Fine Pitch Connector HDR 30 POS 0.5mm Solder ST SMD Bergstak® T/R Min Qty: 13 Package Multiple: 1 Date Code: 2212 | Americas - 3979 |
|
$0.4581 | Buy Now |