There are no models available for this part yet.
Overview of 10132797-063130LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132797-063130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 3.3mm height plug connector. | |
10132797-033130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 30 position, 3.3mm height plug connector. | |
10132797-021100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.3mm height plug connector. |
CAD Models for 10132797-063130LF by Amphenol FCi
Part Data Attributes for 10132797-063130LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.15 inch
|
Body Depth
|
0.13 inch
|
Body Length
|
0.677 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
CENTRONIC
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.47 N
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
Mating Contact Pitch
|
0.02 inch
|
Mating Contact Row Spacing
|
0.098 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.8 mm
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.15 N
|
Alternate Parts for 10132797-063130LF
This table gives cross-reference parts and alternative options found for 10132797-063130LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10132797-063130LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10132797-063130LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 3.3mm height plug connector. | Amphenol Communications Solutions | 10132797-063130LF vs 10132797-063130LF |
10132797-065120LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 4.3mm height plug connector. | Amphenol Communications Solutions | 10132797-063130LF vs 10132797-065120LF |
10132797-061130LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.3mm height plug connector. | Amphenol Communications Solutions | 10132797-063130LF vs 10132797-061130LF |
10132797-067120LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 5.3mm height plug connector. | Amphenol Communications Solutions | 10132797-063130LF vs 10132797-067120LF |
10132797-063120LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 3.3mm height plug connector. | Amphenol Communications Solutions | 10132797-063130LF vs 10132797-063120LF |
10132797-061120LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.3mm height plug connector. | Amphenol Communications Solutions | 10132797-063130LF vs 10132797-061120LF |