There are no models available for this part yet.
Overview of 10132798-021100LF by BURNDY
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132798-021100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.15mm height receptacle connector. | |
10132798-052110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 2.7mm height receptacle connector. | |
10132798-061110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.15mm height receptacle connector. |
Price & Stock for 10132798-021100LF by BURNDY
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61739927
|
Verical | Conn Fine Pitch Connector RCP 20 POS 0.5mm Solder ST SMD Bergstak® T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2211 | Americas - 6000 |
|
$0.3812 | Buy Now | |
DISTI #
51526381
|
Verical | Conn Fine Pitch Connector RCP 20 POS 0.5mm Solder ST SMD Bergstak® T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 1531 | Americas - 1500 |
|
$0.5408 / $0.6003 | Buy Now |
CAD Models for 10132798-021100LF by BURNDY
Related Parts for 10132798-021100LF
-
10132797-021100LFHeaders and Edge Type Connectors
-
08-56-0110Terminals and Terminal Blocks
-
22201C475KAT2AFixed Capacitors
-
LRC-LRF3WLF-01-R004-JFixed Resistors
-
MURA120T3GRectifier Diodes
-
74405042100Fixed Inductors
-
MKL27Z64VLH4Microcontrollers
-
IRF7855TRPBFPower Field-Effect Transistors
-
LMZ21700SILRSwitching Regulator or Controllers