Part Details for 10132798-062110LF by Amphenol Corporation
Overview of 10132798-062110LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132798-062110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.7mm height receptacle connector. | |
10132798-052110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 2.7mm height receptacle connector. | |
10132798-061110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.15mm height receptacle connector. |
Price & Stock for 10132798-062110LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10132798-062110LF
|
Avnet Americas | 10132798-062110LF-HEIGHT REC CONNECTOR - Tape and Reel (Alt: 10132798-062110LF) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8058 | Buy Now |
DISTI #
649-10132798062110LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors HEIGHT REC CONNECTOR | 0 |
|
$0.9440 | Order Now |