There are no models available for this part yet.
Overview of 10133099-13000LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133099-13000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10HP | |
10133099-11000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10HP | |
10133099-12000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10HP |
Price & Stock for 10133099-13000LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10133099-13000LF
|
Heilind Electronics | HPCE CTB VH 20P LATCH-10133099 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10133099-13000LF
|
Interstate Connecting Components | HPCE CTB VH 20P LATCH-10133099 | 0 |
|
Buy Now |
CAD Models for 10133099-13000LF by Amphenol FCi
Part Data Attributes for 10133099-13000LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
CARD EDGE CONNECTOR
|