Part Details for 10135177-03111LF by Amphenol FCi
Overview of 10135177-03111LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135177-03111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Vertical Surface Mount Type, Tin plating, 3 positions | |
10135177-04111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Vertical Surface Mount Type, Tin plating, 4 positions | |
10135177-07111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Vertical Surface Mount Type, Tin plating, 7 positions |
Part Details for 10135177-03111LF
10135177-03111LF CAD Models
10135177-03111LF Part Data Attributes
|
10135177-03111LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10135177-03111LF
Amphenol FCi
Board Connector, 3 Contact(s), 1 Row(s), Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.25 inch | |
Body Depth | 0.254 inch | |
Body Length | 0.346 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |