10135177-12111LF
Description: Board Connector, 12 Contact(s), 1 Row(s), Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle

Overview of 10135177-12111LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
10135177-12111LF Amphenol Communications Solutions Minitek® 1.5mm Wire to Board Receptacle Vertical Surface Mount Type, Tin plating, 12 positions
10135177-04111LF Amphenol Communications Solutions Minitek® 1.5mm Wire to Board Receptacle Vertical Surface Mount Type, Tin plating, 4 positions
10135177-07111LF Amphenol Communications Solutions Minitek® 1.5mm Wire to Board Receptacle Vertical Surface Mount Type, Tin plating, 7 positions

CAD Models for 10135177-12111LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10135177-12111LF by Amphenol FCi

10135177-12111LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.25 inch
Body Depth
0.254 inch
Body Length
0.878 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
Contact Finish Termination
Tin (Sn)
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Filter Feature
NO
Insulator Color
NATURAL
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.059 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
Reference Standard
UL
Terminal Pitch
1.4986 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
12
Want to compare parts?
  1. 10135177-12111LF
    Amphenol FCi
    Board Connector, 12 Contact(s), 1 Row(s), Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
    VS

Related Parts for 10135177-12111LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10135177-12111LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10135177-12111LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10135177-12111LF would you like to use for your alert(s)?
  • Please alert me when 10135177-12111LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10135177-12111LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10135177-12111LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10135177-12111LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10135177-12111LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10135177-12111LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: