Part Details for 10135284-10JLF by Amphenol Corporation
Overview of 10135284-10JLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135284-10JLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 4-Pair, 8 Column, 96-Position, 2.0mm, , Vertical Header, Press-Fit | |
10135284-10YLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 4-Pair, 8 Column, 96-Position, 2.0mm, , Vertical Header, Press-Fit | |
10135284-10ALF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, with left guide, Vertical Header, small press-fit, 2 side plating, without cover. |
Price & Stock for 10135284-10JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10135284-10JLF
|
Avnet Americas | Backplane Connector Header 96 Position Press-Fit - Bulk (Alt: 10135284-10JLF) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |