Part Details for 10135383-001LF by Amphenol FCi
Overview of 10135383-001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10135383-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10135383-001LF
|
Heilind Electronics | POWER EDGE CARD RAR-25PX2 ENHA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10135383-001LF
|
Interstate Connecting Components | POWER EDGE CARD RAR-25PX2 ENHA | 0 |
|
Buy Now |
Part Details for 10135383-001LF
10135383-001LF CAD Models
10135383-001LF Part Data Attributes
|
10135383-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10135383-001LF
Amphenol FCi
Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.871 inch | |
Body Length | 2.718 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 10135383-001LF
This table gives cross-reference parts and alternative options found for 10135383-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10135383-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACC25DRMH-S328 | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 10135383-001LF vs ACC25DRMH-S328 |
ACC25DRSH-S328 | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 10135383-001LF vs ACC25DRSH-S328 |
LXE25DHRN | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | 10135383-001LF vs LXE25DHRN |
FCN-224J050-G/O | EDGE CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,0.05 PITCH,PC TAIL TERMINAL | FUJITSU Semiconductor Limited | 10135383-001LF vs FCN-224J050-G/O |
4025-N1-21-10 | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.15 inch Pitch, Solder Terminal, Locking, Receptacle | ECS | 10135383-001LF vs 4025-N1-21-10 |
ACC25DRYI-S734 | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 10135383-001LF vs ACC25DRYI-S734 |
67824-1 | EDGE CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,0.156 PITCH,WRAP POST TERMINAL | TE Connectivity | 10135383-001LF vs 67824-1 |
RBE25DHAS | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 10135383-001LF vs RBE25DHAS |
ACC25DRYN-S734 | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 10135383-001LF vs ACC25DRYN-S734 |
CA-50ECR-1-SD | Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Circuit Assembly | 10135383-001LF vs CA-50ECR-1-SD |