Part Details for 10136353-11111LF by Amphenol FCi
Overview of 10136353-11111LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136353-11111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 11 positions | |
10136353-14111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 14 positions | |
10136353-03111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 3 positions |
Price & Stock for 10136353-11111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10136353-11111LF
|
Heilind Electronics | MINITEK 1.5MM REC CONN-1013635 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10136353-11111LF
|
Interstate Connecting Components | MINITEK 1.5MM REC CONN-1013635 | 0 |
|
Buy Now |
Part Details for 10136353-11111LF
10136353-11111LF CAD Models
10136353-11111LF Part Data Attributes
|
10136353-11111LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10136353-11111LF
Amphenol FCi
Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.25 inch | |
Body Depth | 0.285 inch | |
Body Length | 0.819 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 |
Alternate Parts for 10136353-11111LF
This table gives cross-reference parts and alternative options found for 10136353-11111LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136353-11111LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZH-H-11 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Wire Terminal, Plug | Morethanall Co Ltd | 10136353-11111LF vs ZH-H-11 |
A1254H-11P | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, Beige Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 10136353-11111LF vs A1254H-11P |
68418-1100 | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, | Molex | 10136353-11111LF vs 68418-1100 |
801-83-011-10-143101 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 10136353-11111LF vs 801-83-011-10-143101 |
51777-002LUB | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 10136353-11111LF vs 51777-002LUB |
NFP-64A-0124AS | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Yamaichi Electronics Co Ltd | 10136353-11111LF vs NFP-64A-0124AS |
IL-Y-11S-S15C3 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | 10136353-11111LF vs IL-Y-11S-S15C3 |
08CH-A-11-IDC | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking, Black Insulator | Adam Technologies Inc | 10136353-11111LF vs 08CH-A-11-IDC |
NFP-64A-0114AS | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Yamaichi Electronics Co Ltd | 10136353-11111LF vs NFP-64A-0114AS |
851-87-011-10-001101 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 10136353-11111LF vs 851-87-011-10-001101 |