Part Details for 10136585-101LF by Amphenol FCi
Overview of 10136585-101LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10136585-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10136585-101LF
|
Heilind Electronics | AIRMAX VS2 RAR 3X6 SML-1013658 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10136585-101LF
|
Interstate Connecting Components | AIRMAX VS2 RAR 3X6 SML-1013658 | 0 |
|
Buy Now |
Part Details for 10136585-101LF
10136585-101LF CAD Models
10136585-101LF Part Data Attributes
|
10136585-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10136585-101LF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |