Part Details for 10136646-03122LF by Amphenol FCi
Overview of 10136646-03122LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 10136646-03122LF
10136646-03122LF CAD Models
10136646-03122LF Part Data Attributes:
|
10136646-03122LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10136646-03122LF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH POST | |
Body Depth | 0.533 inch | |
Body Length | 0.543 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10136646-03122LF
This table gives cross-reference parts and alternative options found for 10136646-03122LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136646-03122LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-4703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10136646-03122LF vs 46007-4703 |
PLA03M62B30A1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 10136646-03122LF vs PLA03M62B30A1 |
PLB3W3M93ST30C1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 10136646-03122LF vs PLB3W3M93ST30C1 |
0039307031 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10136646-03122LF vs 0039307031 |
3-178498-9 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 10136646-03122LF vs 3-178498-9 |
PLA03M4B3N0A1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 10136646-03122LF vs PLA03M4B3N0A1 |
43160-6703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10136646-03122LF vs 43160-6703 |
46007-2203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10136646-03122LF vs 46007-2203 |
43160-7703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 10136646-03122LF vs 43160-7703 |
10136656-0311LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 3 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10136646-03122LF vs 10136656-0311LF |