Part Details for 10136653-03GLF by Amphenol FCi
Overview of 10136653-03GLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10136653-03GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10136653-03GLF
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
69882826
|
Verical | Minitek Reg Pwr 3.0 Wire To Board Connector Receptacle Housing Single Row 3 Positions Black Color Glow Wire Compatible RoHS: Compliant Min Qty: 845 Package Multiple: 1 | Americas - 15000 |
|
$0.0690 / $0.0740 | Buy Now |
DISTI #
BRG10136653-03GLF
|
Interstate Connecting Components | 0 |
|
Buy Now |