Part Details for 10136654-0221LF by Amphenol FCi
Overview of 10136654-0221LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-0221LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | |
10136654-1021LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 10 Positions, Black Color, GW Compatible LCP, Tray packing. | |
10136654-1022LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 10 Positions, Black Color, Non GW Compatible LCP, Tray packing. |
Price & Stock for 10136654-0221LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10136654-0221LF
|
Heilind Electronics | 10136654-0221LF-MINITEK P MINITEK PWR3.0 RA HEADER | Americas - 0 in Stock |
|
$0.2761 / $0.2807 | Buy Now |
DISTI #
BRG10136654-0221LF
|
Interstate Connecting Components | 10136654-0221LF-MINITEK P MINITEK PWR3.0 RA HEADER | 0 |
|
$0.2761 / $0.2807 | Buy Now |
Part Details for 10136654-0221LF
10136654-0221LF CAD Models
10136654-0221LF Part Data Attributes
|
10136654-0221LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10136654-0221LF
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.219 inch | |
Body Depth | 0.389 inch | |
Body Length | 0.38 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Material | LCP | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.0016 N |
Alternate Parts for 10136654-0221LF
This table gives cross-reference parts and alternative options found for 10136654-0221LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136654-0221LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136654-0232LF | Board Connector, 2 Contact(s), 1 Row(s), Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10136654-0221LF vs 10136654-0232LF |
10136654-0222LF | Board Connector, 2 Contact(s), 1 Row(s), Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10136654-0221LF vs 10136654-0222LF |
10136654-0222LF | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 2 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10136654-0221LF vs 10136654-0222LF |
10136654-0221LF | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10136654-0221LF vs 10136654-0221LF |
10136654-0241LF | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 30u" Gold (Tin on Tails) plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10136654-0221LF vs 10136654-0241LF |
10136654-0211LF | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10136654-0221LF vs 10136654-0211LF |
10136654-0242LF | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 30u" Gold (Tin on Tails) plating, 2 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10136654-0221LF vs 10136654-0242LF |
10136654-0212LF | Board Connector, 2 Contact(s), 1 Row(s), Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10136654-0221LF vs 10136654-0212LF |
10136654-0211LF | Board Connector, 2 Contact(s), 1 Row(s), Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10136654-0221LF vs 10136654-0211LF |