Part Details for 10136656-0311LF by Amphenol FCi
Overview of 10136656-0311LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10136656-0311LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10136656-0311LF
|
Heilind Electronics | 10136656-0311LF-MINITEK P 514-5U3F-MINITEK PWR3.0 H | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10136656-0311LF
|
Interstate Connecting Components | 10136656-0311LF-MINITEK P 514-5U3F-MINITEK PWR3.0 H | 0 |
|
Buy Now |
Part Details for 10136656-0311LF
10136656-0311LF CAD Models
10136656-0311LF Part Data Attributes
|
10136656-0311LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10136656-0311LF
Amphenol FCi
Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.498 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.0016 N |
Alternate Parts for 10136656-0311LF
This table gives cross-reference parts and alternative options found for 10136656-0311LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136656-0311LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71231-0404 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 10136656-0311LF vs 71231-0404 |
PLA03M200C2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 10136656-0311LF vs PLA03M200C2 |
CP3503P4V00-S-LF | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 10136656-0311LF vs CP3503P4V00-S-LF |
PLB3W3M4BN0D1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 10136656-0311LF vs PLB3W3M4BN0D1 |
46007-7803 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 10136656-0311LF vs 46007-7803 |
PLB3W3M93ST30D1 | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 10136656-0311LF vs PLB3W3M93ST30D1 |
2000-104-100 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 10136656-0311LF vs 2000-104-100 |
43160-1203 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 10136656-0311LF vs 43160-1203 |
43160-4703 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10136656-0311LF vs 43160-4703 |
43255-0122 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 10136656-0311LF vs 43255-0122 |