Datasheets
10136656-1211LF by:

Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator

Part Details for 10136656-1211LF by Amphenol FCi

Overview of 10136656-1211LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10136656-1211LF Amphenol Communications Solutions Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 12 Positions, Black Color, GW Compatible LCP, Tray packing.
10136656-0222LF Amphenol Communications Solutions Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 2 Positions, Black Color, Non GW Compatible LCP, Tray packing.
10136656-0912LF Amphenol Communications Solutions Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 9 Positions, Black Color, Non GW Compatible LCP, Tray packing.

Price & Stock for 10136656-1211LF

Part # Distributor Description Stock Price Buy
DISTI # BRG10136656-1211LF
Heilind Electronics 10136656-1211LF-MINITEK PWR3.0 Americas - 0 in Stock
Buy Now
DISTI # BRG10136656-1211LF
Interstate Connecting Components 10136656-1211LF-MINITEK PWR3.0 0
Buy Now

Part Details for 10136656-1211LF

10136656-1211LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10136656-1211LF Part Data Attributes

10136656-1211LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
10136656-1211LF Amphenol FCi Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature RATED CURRENT(POWER): 8.5A
Body Breadth 0.219 inch
Body Depth 0.39 inch
Body Length 1.561 inch
Connector Type RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P12
Contact Finish Mating SN
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Empty Shell NO
Filter Feature NO
Insertion Force-Max 4.448 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Reference Standard UL
Terminal Length 0.125 inch
Termination Type SOLDER
Total Number of Contacts 12
UL Flammability Code 94V-0
Withdrawl Force-Min 2.0016 N

Alternate Parts for 10136656-1211LF

This table gives cross-reference parts and alternative options found for 10136656-1211LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10136656-1211LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10131319-1212100LF Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal Amphenol FCi 10136656-1211LF vs 10131319-1212100LF
10131318-1221100LF Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. Amphenol Communications Solutions 10136656-1211LF vs 10131318-1221100LF
10131318-12221GPLF Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator Amphenol FCi 10136656-1211LF vs 10131318-12221GPLF
10131318-12211G0LF Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator Amphenol FCi 10136656-1211LF vs 10131318-12211G0LF
10131318-122210PLF Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator Amphenol FCi 10136656-1211LF vs 10131318-122210PLF
10131318-12221G0LF Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator Amphenol FCi 10136656-1211LF vs 10131318-12221G0LF
10131319-12211G0LF Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal Amphenol FCi 10136656-1211LF vs 10131319-12211G0LF
10131319-122210PLF Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal Amphenol FCi 10136656-1211LF vs 10131319-122210PLF
10131319-12211GPLF Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal Amphenol FCi 10136656-1211LF vs 10131319-12211GPLF
10131319-12121GPLF Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal Amphenol FCi 10136656-1211LF vs 10131319-12121GPLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10136656-1211LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10136656-1211LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10136656-1211LF would you like to use for your alert(s)?
  • Please alert me when 10136656-1211LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10136656-1211LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10136656-1211LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10136656-1211LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10136656-1211LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10136656-1211LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: