Part Details for 10137004-101LF by Amphenol Corporation
Overview of 10137004-101LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 10137004-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10137004-101LF
|
Avnet Americas | Conn Hard Metric RCP 140 POS 1.2mm Press Fit RA Thru-Hole - Bulk (Alt: 10137004-101LF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-10137004-101LF
|
Mouser Electronics | Hard Metric Connectors ExaMAX 3x6 RAR RT ANG RCPT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
10137004-101LF
|
Avnet Asia | Conn Hard Metric RCP 140 POS 1.2mm Press Fit RA Thru-Hole (Alt: 10137004-101LF) RoHS: Compliant Min Qty: 312 Package Multiple: 156 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |