Part Details for 10137305-084626LF by Amphenol Corporation
Overview of 10137305-084626LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10137305-084626LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10137305-084626LF
|
Avnet Americas | BergStak Connector Header 80 Position 0.8mm 7.7mm Stack Height Solder Straight Surface Mount T/R - Tape and Reel (Alt: 10137305-084626LF) Min Qty: 2000 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
649-10137305084626LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors Bergstak 0.80mm Pitch, Board To Board connector, Vertical Header, Double Row, 80 Positions, 0.80mm (0.031in) Pitch | 0 |
|
$2.9900 / $3.0600 | Order Now |