Part Details for 10137305-124500LF by Amphenol Corporation
Overview of 10137305-124500LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-124500LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions. | |
61082-124500LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 10137305-124500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10137305-124500LF
|
Avnet Americas | BergStak Connector Header 120 Position 0.8mm 7.7mm Stack Height Solder Straight Surface Mount Tube - Rail/Tube (Alt: 10137305-124500LF) Min Qty: 2250 Package Multiple: 450 Container: Tube | 0 |
|
RFQ |