Part Details for 10137362-081420LF by Amphenol Corporation
Overview of 10137362-081420LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10137362-081420LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10137362-081420LF
|
Avnet Americas | BergStak Connector Receptacle 80 Position 0.8mm 5mm to 8mm Stack Height Straight Through Hole Tube - Rail/Tube (Alt: 10137362-081420LF) Min Qty: 2100 Package Multiple: 420 Container: Tube | 0 |
|
RFQ |