Part Details for 1013737 by Phoenix Contact
Overview of 1013737 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1013737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12697-ND
|
DigiKey | PROFILE FOR SS-SB MARKER 1M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$7.6270 / $9.4700 | Buy Now |
DISTI #
651-1013737
|
Mouser Electronics | Terminal Block Tools & Accessories P-SS-ZB 100 RoHS: Compliant | 0 |
|
$7.6200 / $9.4700 | Order Now |
|
Onlinecomponents.com | Profile - self-adhesive - for accommodating SS-ZB labels,<br />UC-EMP - US-EMP - length: 1 m RoHS: Compliant |
150 In Stock 54 Factory Stock |
|
$8.1200 / $15.3300 | Buy Now |
DISTI #
76877146
|
Verical | Cable Accessories Profile Marker Polyvinyl Chloride Gray Min Qty: 5 Package Multiple: 5 Date Code: 2006 | Americas - 150 |
|
$19.9290 | Buy Now |
DISTI #
1013737
|
TTI | Terminal Block Tools & Accessories P-SS-ZB 100 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.5700 / $9.2900 | Buy Now |
DISTI #
000000000000179731
|
Sager | Terminal Block Tools & Accessories P-SS-ZB 100 Min Qty: 1 | 0 |
|
$9.5900 / $11.1900 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip carrier | 450 |
|
RFQ | |
DISTI #
3293797
|
Farnell | PROFILE, 1M, GREY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.6024 | Buy Now |
|
Master Electronics | Profile - self-adhesive - for accommodating SS-ZB labels,<br />UC-EMP - US-EMP - length: 1 m RoHS: Compliant |
150 In Stock 54 Factory Stock |
|
$8.1200 / $15.3300 | Buy Now |
|
Neutron USA | Zack marker strip carrier, PROFILE FOR SS-ZB labels, 1M, Gray, P-SS-ZB 100 | 16 |
|
$50.1900 | Buy Now |