Part Details for 10137513-001LF by Amphenol FCi
Overview of 10137513-001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119557-001LF | Amphenol Communications Solutions | 10119557-001LF-MILLIPACS GUIDE | |
88976-001LF | Amphenol Communications Solutions | 88976-001LF-CBLCONN MINICOAX METRAL | |
10125705-001LF | Amphenol Communications Solutions | 10125705-001LF-HPCE, MEZZANINE,12P16S |
Price & Stock for 10137513-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137513-001LF
|
Heilind Electronics | HPCE VR PF 10LP-THE MID LP OMI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137513-001LF
|
Interstate Connecting Components | HPCE VR PF 10LP-THE MID LP OMI | 0 |
|
Buy Now |
Part Details for 10137513-001LF
10137513-001LF CAD Models
10137513-001LF Part Data Attributes
|
10137513-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137513-001LF
Amphenol FCi
Card Edge Connector, 20 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.285 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.259 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 0.6 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 1800VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .3614 N |
Alternate Parts for 10137513-001LF
This table gives cross-reference parts and alternative options found for 10137513-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137513-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1311-25-B2-30 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 10137513-001LF vs 1311-25-B2-30 |
10137513-002LF | Card Edge Connector, 20 Contact(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10137513-001LF vs 10137513-002LF |
W2P-164-A2A-32PP | Card Edge Connector, 164 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Win Win Precision Industrial Co Ltd | 10137513-001LF vs W2P-164-A2A-32PP |
1311-25-B1-30 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 10137513-001LF vs 1311-25-B1-30 |