Part Details for 10137784-05313LF by Amphenol FCi
Overview of 10137784-05313LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10137784-05313LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137784-05313LF
|
Heilind Electronics | 10137784-05313LF-MTK 4.2 05P S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137784-05313LF
|
Interstate Connecting Components | 10137784-05313LF-MTK 4.2 05P S | 0 |
|
Buy Now |
Part Details for 10137784-05313LF
10137784-05313LF CAD Models
10137784-05313LF Part Data Attributes
|
10137784-05313LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137784-05313LF
Amphenol FCi
Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Length | 0.874 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for 10137784-05313LF
This table gives cross-reference parts and alternative options found for 10137784-05313LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137784-05313LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10137784-05321LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | 10137784-05313LF vs 10137784-05321LF |
10137784-05311LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | 10137784-05313LF vs 10137784-05311LF |
10137784-05324LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137784-05313LF vs 10137784-05324LF |