Part Details for 10137785-033111LF by Amphenol FCi
Overview of 10137785-033111LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10137785-033111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137785-033111LF
|
Heilind Electronics | 10137785-033111LF-MTK 4.2 03P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137785-033111LF
|
Interstate Connecting Components | 10137785-033111LF-MTK 4.2 03P | 0 |
|
Buy Now |
Part Details for 10137785-033111LF
10137785-033111LF CAD Models
10137785-033111LF Part Data Attributes
|
10137785-033111LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137785-033111LF
Amphenol FCi
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 13A | |
Board Mounting Option | PEG | |
Body Breadth | 0.213 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.543 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10137785-033111LF
This table gives cross-reference parts and alternative options found for 10137785-033111LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137785-033111LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10137785-033131LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10137785-033111LF vs 10137785-033131LF |
10137785-033121LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10137785-033111LF vs 10137785-033121LF |
10137785-033241LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137785-033111LF vs 10137785-033241LF |
10137785-033221LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137785-033111LF vs 10137785-033221LF |
10137785-033231LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137785-033111LF vs 10137785-033231LF |