Part Details for 10137785-043122LF by Amphenol FCi
Overview of 10137785-043122LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10137785-043122LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137785-043122LF
|
Heilind Electronics | 10137785-043122LF-MTK 4.2 04P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137785-043122LF
|
Interstate Connecting Components | 10137785-043122LF-MTK 4.2 04P | 0 |
|
Buy Now |
Part Details for 10137785-043122LF
10137785-043122LF CAD Models
10137785-043122LF Part Data Attributes:
|
10137785-043122LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137785-043122LF
Amphenol FCi
Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 13A | |
Body Breadth | 0.213 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.709 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10137785-043122LF
This table gives cross-reference parts and alternative options found for 10137785-043122LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137785-043122LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10137785-043142LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10137785-043122LF vs 10137785-043142LF |
10137785-043242LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137785-043122LF vs 10137785-043242LF |
10137785-043132LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10137785-043122LF vs 10137785-043132LF |
10137785-043222LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137785-043122LF vs 10137785-043222LF |
10137785-043232LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137785-043122LF vs 10137785-043232LF |