Part Details for 10137924-0811LF by Amphenol FCi
Overview of 10137924-0811LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-0811LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 8 Positions, GW Compatible LCP. | |
10137924-1012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 10 Positions, Non GW Compatible LCP. | |
10137924-1811LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 18 Positions, GW Compatible LCP. |
Price & Stock for 10137924-0811LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137924-0811LF
|
Heilind Electronics | 10137924-0811LF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
$1.0292 / $1.0461 | Buy Now |
DISTI #
65689349
|
Verical | Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Right Angle SMT Tails and Hold Down, Tin plating, 8 positions Glow Wire Compatible RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3000 |
|
$0.8900 / $0.9500 | Buy Now |
DISTI #
33631796
|
Verical | Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Right Angle SMT Tails and Hold Down, Tin plating, 8 positions Glow Wire Compatible RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 2600 |
|
$0.8900 / $0.9500 | Buy Now |
DISTI #
BRG10137924-0811LF
|
Interstate Connecting Components | 10137924-0811LF-MINITEK PWR3.0 | 0 |
|
$1.0292 / $1.0461 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7432 |
|
RFQ |
Part Details for 10137924-0811LF
10137924-0811LF CAD Models
10137924-0811LF Part Data Attributes
|
10137924-0811LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137924-0811LF
Amphenol FCi
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.606 inch | |
Body Length | 0.616 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10137924-0811LF
This table gives cross-reference parts and alternative options found for 10137924-0811LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137924-0811LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC208P52A11 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 10137924-0811LF vs PC208P52A11 |
2022-AP1P-402-5100 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | 10137924-0811LF vs 2022-AP1P-402-5100 |
39-30-3086 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 10137924-0811LF vs 39-30-3086 |
PC208P71A41 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 10137924-0811LF vs PC208P71A41 |
10137926-0831LF | Rectangular Power Connector, | Amphenol FCi | 10137924-0811LF vs 10137926-0831LF |
A-42440-0841 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 10137924-0811LF vs A-42440-0841 |
44068-0003 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 10137924-0811LF vs 44068-0003 |
794529-1 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 10137924-0811LF vs 794529-1 |
PC208P42B41 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 10137924-0811LF vs PC208P42B41 |
39-54-0081 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 10137924-0811LF vs 39-54-0081 |