Part Details for 10137924-1211LF by Amphenol Communications Solutions
Overview of 10137924-1211LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-1211LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 12 Positions, GW Compatible LCP. | |
10137924-1012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 10 Positions, Non GW Compatible LCP. | |
10137924-1811LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 18 Positions, GW Compatible LCP. |
Price & Stock for 10137924-1211LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ5294
|
Newark | 10137924-1211Lf-Minitek Pwr3.0 R/A Smt |Amphenol Communications Solutions 10137924-1211LF RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$1.5500 / $1.6900 | Buy Now |
DISTI #
2266-10137924-1211LFTR-ND
|
DigiKey | CONN PWR3.0 R/A SMT Min Qty: 200 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.1600 / $1.2300 | Buy Now |
DISTI #
609-10137924-1211LF-ND
|
DigiKey | CONN PWR3.0 R/A SMT Min Qty: 200 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5880 | Buy Now |
|
Future Electronics | Minitek® Pwr 3 mm 12 Position Dual Row R/A SMT Glow Wire Compatible Header RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 200 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$1.5600 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Wire to Board connector, header, Dual row, Right Angle SMT Tails and Hold Down, Tin plating, 12 positions Glow Wire Compatible RoHS: Compliant |
3000 Partner Stock |
|
$1.5200 / $1.7600 | Buy Now |
DISTI #
C1S227402036455
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 3000 |
|
$1.1700 / $1.3200 | Buy Now |
|
Master Electronics | Wire to Board connector, header, Dual row, Right Angle SMT Tails and Hold Down, Tin plating, 12 positions Glow Wire Compatible RoHS: Compliant |
3000 Partner Stock |
|
$1.5200 / $1.7600 | Buy Now |
Part Details for 10137924-1211LF
10137924-1211LF CAD Models
10137924-1211LF Part Data Attributes
|
10137924-1211LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10137924-1211LF
Amphenol Communications Solutions
Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 12 Positions, GW Compatible LCP.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.606 inch | |
Body Length | 0.852 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10137924-1211LF
This table gives cross-reference parts and alternative options found for 10137924-1211LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137924-1211LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-1212100LF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137924-1211LF vs 10131319-1212100LF |
10131318-1221100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 10137924-1211LF vs 10131318-1221100LF |
10131318-12221GPLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137924-1211LF vs 10131318-12221GPLF |
10131318-12211G0LF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10137924-1211LF vs 10131318-12211G0LF |
10131318-122210PLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137924-1211LF vs 10131318-122210PLF |
10131318-12221G0LF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137924-1211LF vs 10131318-12221G0LF |
10131319-12211G0LF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137924-1211LF vs 10131319-12211G0LF |
10131319-122210PLF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137924-1211LF vs 10131319-122210PLF |
10131319-12211GPLF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137924-1211LF vs 10131319-12211GPLF |
10131319-12121GPLF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137924-1211LF vs 10131319-12121GPLF |