There are no models available for this part yet.
Overview of 10137924-1212LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-1212LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 12 Positions, Non GW Compatible LCP. | |
10137924-1012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 10 Positions, Non GW Compatible LCP. | |
10137924-1811LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 18 Positions, GW Compatible LCP. |
Price & Stock for 10137924-1212LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10137924-1212LF
|
Heilind Electronics | 10137924-1212LF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10137924-1212LF
|
Interstate Connecting Components | 10137924-1212LF-MINITEK PWR3.0 | 0 |
|
Buy Now |
CAD Models for 10137924-1212LF by Amphenol FCi
Part Data Attributes for 10137924-1212LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
RATED CURRENT(POWER): 8.5A
|
Body Breadth
|
0.345 inch
|
Body Depth
|
0.606 inch
|
Body Length
|
0.852 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Material
|
LIQUID CRYSTAL POLYMER
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10137924-1212LF
This table gives cross-reference parts and alternative options found for 10137924-1212LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137924-1212LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-1212100LF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137924-1212LF vs 10131319-1212100LF |
10131318-1221100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 10137924-1212LF vs 10131318-1221100LF |
10131318-12221GPLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137924-1212LF vs 10131318-12221GPLF |
10131318-12211G0LF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10137924-1212LF vs 10131318-12211G0LF |
10131318-122210PLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137924-1212LF vs 10131318-122210PLF |
10131318-12221G0LF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137924-1212LF vs 10131318-12221G0LF |
10131319-12211G0LF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137924-1212LF vs 10131319-12211G0LF |
10131319-122210PLF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137924-1212LF vs 10131319-122210PLF |
10131319-12211GPLF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137924-1212LF vs 10131319-12211GPLF |
10131319-12121GPLF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137924-1212LF vs 10131319-12121GPLF |