Part Details for 10137926-0214LF by Amphenol FCi
Overview of 10137926-0214LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-0214LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Natural Color, 2 Positions, Non GW Compatible LCP, Tape and Reel with cap. | |
10137926-2012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 20 Positions, Non GW Compatible LCP, Tape and Reel with cap. | |
10137926-0841LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 8 Positions, GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for 10137926-0214LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137926-0214LF
|
Heilind Electronics | 10137926-0214LF-MTK3.0 2P VT S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137926-0214LF
|
Interstate Connecting Components | 10137926-0214LF-MTK3.0 2P VT S | 0 |
|
Buy Now |