Part Details for 10137926-1212LF by Amphenol FCi
Overview of 10137926-1212LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-1212LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 12 Positions, Non GW Compatible LCP, Tape and Reel with cap. | |
10137926-2012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 20 Positions, Non GW Compatible LCP, Tape and Reel with cap. | |
10137926-0841LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 8 Positions, GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for 10137926-1212LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10137926-1212LF
|
Heilind Electronics | 10137926-1212LF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10137926-1212LF
|
Interstate Connecting Components | 10137926-1212LF-MINITEK PWR3.0 | 0 |
|
Buy Now |
Part Details for 10137926-1212LF
10137926-1212LF CAD Models
10137926-1212LF Part Data Attributes
|
10137926-1212LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10137926-1212LF
Amphenol FCi
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 8.5A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.852 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10137926-1212LF
This table gives cross-reference parts and alternative options found for 10137926-1212LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10137926-1212LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-1212100LF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137926-1212LF vs 10131319-1212100LF |
10131318-1221100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 10137926-1212LF vs 10131318-1221100LF |
10131318-12221GPLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137926-1212LF vs 10131318-12221GPLF |
10131318-12211G0LF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10137926-1212LF vs 10131318-12211G0LF |
10131318-122210PLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137926-1212LF vs 10131318-122210PLF |
10131318-12221G0LF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10137926-1212LF vs 10131318-12221G0LF |
10131319-12211G0LF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137926-1212LF vs 10131319-12211G0LF |
10131319-122210PLF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137926-1212LF vs 10131319-122210PLF |
10131319-12211GPLF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137926-1212LF vs 10131319-12211GPLF |
10131319-12121GPLF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 10137926-1212LF vs 10131319-12121GPLF |