Part Details for 10138400-111131LF by Amphenol FCi
Overview of 10138400-111131LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10138400-111131LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10138400-111131LF
|
Heilind Electronics | RIGHT ANGLE CONAN PLUG-1013840 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30690727
|
Verical | Conan® 1.00mm Pitch, Board To Board Connector, Right Angle Header, Surface Mount, 31 Positions, 1.00mm (0.039in) Pitch Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.8900 / $0.9100 | Buy Now |
DISTI #
BRG10138400-111131LF
|
Interstate Connecting Components | RIGHT ANGLE CONAN PLUG-1013840 | 0 |
|
Buy Now |