Part Details for 10138654-G03-25LF by Amphenol FCi
Overview of 10138654-G03-25LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10138654-G03-25LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_24021862
|
Arrow Electronics | Conn Unshrouded Header HDR 25 POS 2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Europe - 1000 |
|
$1.5564 / $2.1628 | Buy Now |
DISTI #
V99:2348_26125322
|
Arrow Electronics | Conn Unshrouded Header HDR 25 POS 2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2229 | Americas - 1000 |
|
$0.8895 / $1.1787 | Buy Now |
DISTI #
BRG10138654-G03-25LF
|
Heilind Electronics | MINITEK UN-SHROUDED-HEADER STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10138654-G03-25LF
|
Interstate Connecting Components | MINITEK UN-SHROUDED-HEADER STR | 0 |
|
Buy Now |