Part Details for 10138654-T07-07LF by Amphenol Corporation
Overview of 10138654-T07-07LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138654-G03-03LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Simple Row, 3 positions | |
10138654-G04-03LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Simple Row, 3 positions | |
10138654-G04-04LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connector, 2.00mm (0,079in), Unshrouded Vertical Header, Through Hole, Simple Row, 4 positions |
Price & Stock for 10138654-T07-07LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10138654-T07-07LF
|
Avnet Americas | MINITEK HDR SR STRAIGHT - Bulk (Alt: 10138654-T07-07LF) Min Qty: 8000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |