There are no models available for this part yet.
Overview of 10138980-1211LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138980-1211LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, Tin plating, 12 Positions, Black Color, LCP, GW Compatible, Tray packing, With Kink Tails. | |
10138980-1212LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, Tin plating, 12 Positions, Black Color, LCP, Non GW Compatible, Tray packing, With Kink Tails. | |
10138980-1031LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, 15u\\ Gold plating, 10 Positions, Black Color, LCP, GW Compatible, Tray packing, With Kink Tails. |
Price & Stock for 10138980-1211LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10138980-1211LF
|
Heilind Electronics | 10138980-1211LF-MINITEK PWR3.0 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10138980-1211LF
|
Interstate Connecting Components | 10138980-1211LF-MINITEK PWR3.0 | 0 |
|
Buy Now |
CAD Models for 10138980-1211LF by Amphenol FCi
Part Data Attributes for 10138980-1211LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.468 inch
|
Body Depth
|
0.457 inch
|
Body Length
|
0.984 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|