Part Details for 10139148-2016LF by Amphenol Corporation
Overview of 10139148-2016LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63784-2016LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
74817-2016LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
71922-016LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 16Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. |
Price & Stock for 10139148-2016LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10139148-2016LF
|
Avnet Americas | - Bulk (Alt: 10139148-2016LF) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |