There are no models available for this part yet.
Overview of 10139340-001C-TRLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139340-001C-TRLF | Amphenol Communications Solutions | SAS/PCIe 3.0 (U.2) Connectors, Storage and Server Connector, 69 Position Vertical Recep SMT, 12Gb/s. | |
10125550-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s | |
10129880-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, 29 Position Vertical SMT Plug, 12Gb/s. |
Price & Stock for 10139340-001C-TRLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10139340-001C-TRLF
|
Heilind Electronics | 10139340-001C-TRLF-SAS PCIE VE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10139340-001C-TRLF
|
Interstate Connecting Components | 10139340-001C-TRLF-SAS PCIE VE | 0 |
|
Buy Now |
CAD Models for 10139340-001C-TRLF by Amphenol FCi
Part Data Attributes for 10139340-001C-TRLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|