There are no models available for this part yet.
Overview of 10139781-084502LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139781-084502LF | Amphenol Communications Solutions | BergStak+™ 0.80mm Mezzanine Connector, Board To Board Connectors, 80 Positions, Dual Row, BTB Vertical Receptacle, R4 | |
10139781-121402LF | Amphenol Communications Solutions | BergStak+™ 0.80mm Mezzanine Connector, Board To Board Connectors, 120 Positions, Dual Row, BTB Vertical Receptacle, R1. | |
10139781-12250QLF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 10139781-084502LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10139781-084502LF
|
Heilind Electronics | 0.8MM BTB REC ASSY-10139781-08 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10139781-084502LF
|
Interstate Connecting Components | 0.8MM BTB REC ASSY-10139781-08 | 0 |
|
Buy Now |