Part Details for 10139781-123402LF by Amphenol FCi
Overview of 10139781-123402LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10139781-123402LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10139781-123402LF
|
Heilind Electronics | 0.8MM MEZZ CON,120P RCPT3 11.7MM H BERGSTAK+ | Americas - 225 in Stock |
|
$5.0328 | Buy Now |
DISTI #
61881756
|
Verical | BergStak+™ 0.80mm Mezzanine Connector, Board To Board Connectors, 120 Positions, Dual Row, BTB Vertical Receptacle, R3 RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 900 |
|
$4.3700 | Buy Now |
DISTI #
BRG10139781-123402LF
|
Interstate Connecting Components | 0.8MM MEZZ CON,120P RCPT3 11.7MM H BERGSTAK+ | 75 |
|
$5.0328 | Buy Now |