There are no models available for this part yet.
Overview of 1014005 by Bossard Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140055-11123TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrate Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10140055-11113TLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Price & Stock for 1014005 by Bossard Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B5/16X13/4/BN13
|
TME | Screw, 5/16"x13/4", 18, Head: knurled,cheese head, hex key, steel Min Qty: 100 | 0 |
|
$0.2450 / $0.3710 | RFQ |