Part Details for 10140607-123802LF by Amphenol FCi
Overview of 10140607-123802LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140607-062802LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Header, Double Row, 60 Positions, 0.80mm (0.031in) Pitch | |
10140607-084802LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Header, Double Row, 80 Positions, 0.80mm (0.031in) Pitch |
Price & Stock for 10140607-123802LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10140607-123802LF
|
Heilind Electronics | 0.8MM BTB PLUG ASSY-10140607-1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10140607-123802LF
|
Interstate Connecting Components | 0.8MM BTB PLUG ASSY-10140607-1 | 0 |
|
Buy Now |