Part Details for 10140702-0101K13LF by Amphenol Corporation
Overview of 10140702-0101K13LF by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10152535-0101K13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Forklock, With MYLAR | |
10145891-0101K13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Surface Mount, 288 Positions, 0.85mm (0.033in) Pitch. |