There are no models available for this part yet.
Overview of 101419-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141995-004RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 8.0H, STANDARD VERSION, Right Angle | |
10141998-005RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 4.0H, reverse version., Right Angle | |
10141997-005RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 4.0H, standard version, , Right Angle |
Price & Stock for 101419-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC7565
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity 101419-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$207.6400 / $217.6500 | Buy Now | |
DISTI #
2266-101419-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$225.6600 / $238.9400 | Buy Now | |
DISTI #
101419-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 101419-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$184.7526 / $222.3294 | Buy Now | |
DISTI #
RYCTXR54AB00-3610AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-3610AI | Americas - 0 in Stock |
|
$230.2500 / $233.6866 | Buy Now | |
Onlinecomponents.com | TXR54AB00-3610AI |
9 Partner Stock |
|
$206.5600 / $226.0300 | Buy Now | ||
DISTI #
16871263
|
Verical | 180° 36 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$211.6000 / $224.0600 | Buy Now | |
DISTI #
101419000-TEC
|
TME | 101419-000 Min Qty: 1 | 9 |
|
$222.7340 / $262.0351 | Buy Now | |
DISTI #
RYCTXR54AB00-3610AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-3610AI | 0 |
|
$230.2500 / $233.6866 | Buy Now | |
DISTI #
C1S616500367923
|
Chip1Stop | Connector Circular | 9 |
|
$246.0000 / $276.0000 | Buy Now | |
Master Electronics | TXR54AB00-3610AI |
9 Partner Stock |
|
$206.5600 / $226.0300 | Buy Now |